4634

Visaton
243-GRILLE8ES
4634

Mfr.:

Description:
Speakers & Transducers Protective grille: black painted metal Decoration ring: black plastics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
7,72 € 77,20 €
7,04 € 176,00 €
6,58 € 329,00 €
6,15 € 615,00 €
5,52 € 1.380,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Accessory, Support
Square
86 mm
86 mm
8.5 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 86 mm L x 86 mm W x 8.5 mm H
Height: 8.5 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: GRILLE 8 ES 4634
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518908100
ECCN:
EAR99