4629

Visaton
243-4629
4629

Mfr.:

Description:
Speakers & Transducers 7.7cm(3")full range speaker with balanced frequency response + high efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €
9,02 € 90,20 €
8,23 € 205,75 €
7,57 € 454,20 €
7,07 € 848,40 €
6,59 € 1.977,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Speakers
Speaker
Panel Mount
87 dBA
8 Ohms
Square
Solder Lug
- 20 C
+ 70 C
77 mm
77 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 15 Hz to 20 kHz
Height: 33.5 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Factory Pack Quantity: 60
Subcategory: Audio Devices
Part # Aliases: FR77-8OHM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99