4556

Visaton
243-4556
4556

Mfr.:

Description:
Speakers & Transducers Gluing pad for fitting the EX 60 S - 4ohm and EX 60 S - 8ohm exciters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,22 € 52,20 €
4,72 € 118,00 €
4,36 € 218,00 €
4,06 € 406,00 €
3,69 € 922,50 €
3,45 € 1.725,00 €
3,24 € 3.240,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Accessories
Accessory, Support
56 mm
56 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Speakers & Transducers
Factory Pack Quantity: 50
Subcategory: Audio Devices
Part # Aliases: PADEX60S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99