4532

Visaton
243-EX30S-8OHM
4532

Mfr.:

Description:
Speakers & Transducers electro dynamical exciter 10W 8ohm 25-70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,37 € 36,37 €
28,50 € 285,00 €
25,95 € 648,75 €
24,21 € 1.210,50 €
22,62 € 2.262,00 €
22,02 € 5.813,28 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Panel Mount
8 Ohms
10 W
Round
Quick Connect
- 25 C
+ 70 C
30 mm
30 mm
30 mm
19 mm
Brand: Visaton
Dimensions: 30 mm L x 30 mm W x 19 mm H
Height: 19 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EX 30 S
Factory Pack Quantity: 264
Subcategory: Audio Devices
Part # Aliases: EX 30 S - 8 OHM 4532
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.