4474

Visaton
243-4474
4474

Mfr.:

Description:
Speakers & Transducers 7cm(2.5")flush-mounted speaker w. threaded mounting ring at the plastic housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,60 € 34,60 €
27,01 € 270,10 €
24,36 € 657,72 €
22,70 € 1.225,80 €
21,18 € 2.287,44 €
20,80 € 5.616,00 €
20,79 € 10.665,27 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Speakers
Speaker
Flush Mount
550 Hz
88 dBA
8 Ohms
10 W
Round
Wire Leads
76 mm
34.5 mm
IP4X
Brand: Visaton
Frequency Response: 400 Hz to 5 kHz
Height: 36.5 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Factory Pack Quantity: 27
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: PL 7 RV 8 OHM (NCS S 3000-N)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99