31065

Visaton
243-FR6,5-8OHM
31065

Mfr.:

Description:
Speakers & Transducers 16cm (6.5") full-range driver tweeter cone water resistant removable ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,12 € 30,12 €
23,48 € 234,80 €
20,81 € 520,25 €
19,40 € 970,00 €
18,10 € 1.810,00 €
17,59 € 4.397,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Ceiling Mount
75 Hz
87 dBA
8 Ohms
40 W
Round
Solder Lug
171 mm
50 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: FR 6,5" - 8 OHM 31065
Unit Weight: 542,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.