2918

Visaton
243-2918
2918

Mfr.:

Description:
Speakers & Transducers 6.4cm (2.5") full-range speaker plastic basket and plastic diaphragm K64WP 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.097

Stock:
1.097 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,50 € 17,50 €
14,84 € 148,40 €
13,94 € 348,50 €
13,29 € 664,50 €
12,69 € 1.269,00 €
11,98 € 2.995,00 €
11,97 € 5.985,00 €
11,94 € 11.940,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99