2913

Visaton
243-K36WP-50OHM
2913

Mfr.:

Description:
Speakers & Transducers 3.6cm (1.4")mini speaker plastic basket & diaphragm 1-2W 300 20000Hz 50ohm 550Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,16 € 61,60 €
5,57 € 139,25 €
5,18 € 259,00 €
4,83 € 483,00 €
4,40 € 1.100,00 €
4,19 € 2.095,00 €
3,95 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
550 Hz
77 dBA
50 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
36 mm
6 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 36 WP
Factory Pack Quantity: 960
Subcategory: Audio Devices
Part # Aliases: K 36 WP - 50 OHM 2913
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.