2910

Visaton
243-K28WP-50OHM
2910

Mfr.:

Description:
Speakers & Transducers 2.8cm (1.1") mini speaker Mylar diaphragm 1-2W 300 20000Hz 50ohm 600Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,54 € 7,54 €
5,82 € 58,20 €
5,27 € 131,75 €
4,90 € 245,00 €
4,56 € 456,00 €
4,15 € 1.037,50 €
3,88 € 1.940,00 €
3,72 € 3.720,00 €
4.800 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
600 Hz
76 dBA
50 Ohms
1 W
Round
Solder Lug
- 40 C
+ 70 C
28 mm
5.5 mm
Mylar
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 28 WP
Factory Pack Quantity: 1600
Subcategory: Audio Devices
Part # Aliases: K 28 WP - 50 OHM 2910
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99