2402

Visaton
243-2402
2402

Mfr.:

Description:
Speakers & Transducers FR 8 TA 4ohm; 8cm (3.3") full range speaker with good bass reproduction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,44 € 16,44 €
12,77 € 127,70 €
12,03 € 300,75 €
10,77 € 538,50 €
10,03 € 1.003,00 €
9,15 € 2.287,50 €
8,96 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Speakers
Speaker
Frame Mount
150 Hz
86 dBA
4 Ohms
10 W
Round
Solder Lug
- 20 C
+ 70 C
75 mm
84.7 mm
84.7 mm
37 mm
Brand: Visaton
Frequency Response: 100 Hz to 20 kHz
Height: 37 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 150 Hz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Part # Aliases: FR8TA4OHM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.