2312

Visaton
243-GRILLEFRS7
2312

Mfr.:

Description:
Speakers & Transducers Protective grille: black painted metal Decoration ring: black plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,21 € 12,21 €
9,75 € 97,50 €
8,96 € 224,00 €
8,41 € 420,50 €
6,93 € 693,00 €
6,38 € 1.595,00 €
5,96 € 2.980,00 €
5,95 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Accessory, Support
Square
59 mm
73 mm
73 mm
7 mm
Brand: Visaton
Dimensions: 73 mm L x 73 mm W x 7 mm H
Height: 7 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: GRILLE FRS 7 2312
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518900000
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.