2209

Visaton
243-FRWS5-4OHM
2209

Mfr.:

Description:
Speakers & Transducers 5cm (2") full-range speaker square basket soft surround 4-10W 150 20000Hz 250Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
12,95 € 129,50 €
11,82 € 295,50 €
11,04 € 552,00 €
10,32 € 1.032,00 €
9,59 € 2.877,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Flange Mount
250 Hz
84 dBA
4 Ohms
4 W
Round
Solder Lug
- 25 C
+ 70 C
45 mm
50 mm
50 mm
21.5 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Series: FRWS 5
Factory Pack Quantity: 150
Subcategory: Audio Devices
Part # Aliases: FRWS 5 - 4 OHM 2209
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.