2207

Visaton
243-FRWS4ND-8OHM
2207

Mfr.:

Description:
Speakers & Transducers 4cm (1.6") full-range; speaker with coated paper membrane and black metal basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,11 € 20,11 €
15,70 € 157,00 €
14,28 € 357,00 €
12,73 € 636,50 €
11,91 € 1.191,00 €
11,55 € 2.887,50 €
11,53 € 4.150,80 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Flange Mount
20 kHz
78 dBA
8 Ohms
2 W
Round
Solder Lug
39 mm
41 mm
41 mm
21 mm
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: FRWS 4 ND
Factory Pack Quantity: 360
Subcategory: Audio Devices
Part # Aliases: FRWS 4 ND - 8 OHM 2207
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518210000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.