2205

Visaton
243-FR58-8OHM
2205

Mfr.:

Description:
Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,88 € 13,88 €
10,72 € 107,20 €
9,72 € 243,00 €
9,04 € 452,00 €
8,40 € 840,00 €
7,52 € 2.256,00 €
7,30 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Panel Mount
190 Hz
81 dBA
8 Ohms
10 W
Round
Solder Lug
- 40 C
+ 100 C
58.5 mm
58.5 mm
58.5 mm
28 mm
Paper
IP64
Brand: Visaton
Product Type: Speakers & Transducers
Series: FR 58
Factory Pack Quantity: 100
Subcategory: Audio Devices
Part # Aliases: FR 58 - 8 OHM 2205
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.