2118

Visaton
243-GASKETFORFR16WP
2118

Mfr.:

Description:
Speakers & Transducers For watertight mounting of FR 16 WP 4ohm (black & white)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,65 € 16,50 €
1,44 € 36,00 €
1,33 € 66,50 €
1,23 € 123,00 €
1,11 € 277,50 €
1,05 € 525,00 €
0,973 € 973,00 €
0,85 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Accessory, Support
Round
155 mm
Brand: Visaton
Height: 2 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: GASKET FOR FR 16 WP 2118
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909000
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.