2110

Visaton
243-FR10WP-4OHM-WHT
2110

Mfr.:

Description:
Speakers & Transducers Saltwater resistant 10 cm (4") full-range driver with moulded plastic cone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,73 € 29,73 €
21,15 € 211,50 €
19,71 € 492,75 €
19,19 € 959,50 €
18,23 € 1.823,00 €
17,53 € 4.382,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Panel Mount
120 Hz
85 dBA
4 Ohms
20 W
Round
Solder Lug
- 40 C
+ 80 C
132 mm
41 mm
Plastic
IP66
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: FR 10 WP - 4 OHM (WHITE) 2110
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99