2102

Visaton
243-FRS10WP-4OHM-WHT
2102

Mfr.:

Description:
Speakers & Transducers Saltwater resistant 10cm (4") full-range driver with glas fibre cone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,42 € 66,42 €
52,05 € 520,50 €
47,43 € 1.185,75 €
44,27 € 2.213,50 €
43,08 € 4.308,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Panel Mount
190 Hz
90 dBA
4 Ohms
25 W
Round
Solder Lug
- 40 C
+ 120 C
100 mm
115 mm
115 mm
45 mm
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Part # Aliases: FRS 10 WP - 4 OHM (WHITE) 2102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99