2100

Visaton
243-FRS10WP-4OHM-BLK
2100

Mfr.:

Description:
Speakers & Transducers strong Saltwater resistant 10cm (4") full-range driver with glas fibre cone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,24 € 65,24 €
47,51 € 475,10 €
44,43 € 1.110,75 €
42,62 € 2.131,00 €
41,81 € 4.181,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Panel Mount
190 Hz
90 dBA
4 Ohms
25 W
Round
Solder Lug
- 40 C
+ 120 C
100 mm
115 mm
115 mm
45 mm
IP65
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: FRS 10 WP - 4 OHM (BLACK) 2100
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.