2086

Visaton
243-SL87ND-8OHM
2086

Mfr.:

Description:
Speakers & Transducers 8.5cm (3.4") full-range speaker plastic cone rubber surround 10-15W 88 20000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,72 € 55,72 €
43,62 € 436,20 €
39,71 € 992,75 €
35,19 € 1.759,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
120 Hz
88 dBA
8 Ohms
10 W
Round
Solder Lug
- 40 C
+ 80 C
87 mm
84.4 mm
84.4 mm
40 mm
Plastic
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: SL 87 ND - 8 OHM 2086
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99