2061

Visaton
243-FR12-8OHM
2061

Mfr.:

Description:
Speakers & Transducers 13cm (5") full range speaker inverted cone displacement 15-40W 70 18000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,24 € 23,24 €
18,15 € 181,50 €
16,50 € 412,50 €
14,72 € 529,92 €
13,77 € 1.487,16 €
13,34 € 3.361,68 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Panel Mount
110 Hz
85 dBA
8 Ohms
15 W
Round
Solder Lug
- 40 C
+ 70 C
130 mm
28 mm
Brand: Visaton
Product Type: Speakers & Transducers
Series: FR 12
Factory Pack Quantity: 36
Subcategory: Audio Devices
Part # Aliases: FR 12 - 8 OHM 2061
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.