2058

Visaton
243-FR7.12,8OHM
2058

Mfr.:

Description:
Speakers & Transducers Oval 7x12cm (2.8?x4.7?) full range speaker with high efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,54 € 20,54 €
15,97 € 159,70 €
14,50 € 362,50 €
13,40 € 670,00 €
12,68 € 1.268,00 €
11,46 € 2.865,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Panel Mount
235 Hz
90 dBA
8 Ohms
10 W
Oval
Solder Lug
- 25 C
+ 70 C
126 mm
79 mm
37 mm
Brand: Visaton
Dimensions: 126 mm L x 79 mm W x 37 mm H
Frequency Response: 150 Hz to 18 kHz
Height: 37 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 235 Hz
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: FR 7.12, 8 OHM 2058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.