2001

Visaton
243-FRS8M-8OHM
2001

Mfr.:

Description:
Speakers & Transducers 8cm (3.3") HiFi full-range speaker 30-50W 100 20000Hz 8ohm 125Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
16,79 € 167,90 €
14,87 € 371,75 €
13,78 € 689,00 €
12,86 € 1.234,56 €
12,21 € 3.125,76 €
12,20 € 6.246,40 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Flange Mount
125 Hz
88 dBA
8 Ohms
30 W
Round
Solder Lug
- 25 C
+ 70 C
75 mm
44 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Series: FRS 8 M
Factory Pack Quantity: 32
Subcategory: Audio Devices
Part # Aliases: FRS 8 M - 8 OHM 2001
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99