1801

Visaton
243-TR84
1801

Mfr.:

Description:
Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems (4 & 8ohm) 20 20000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,09 € 22,09 €
17,25 € 172,50 €
15,68 € 392,00 €
14,62 € 731,00 €
13,64 € 1.364,00 €
12,67 € 3.167,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
SMD/SMT
20 Hz to 20 kHz
3.3 kOhms
4 Ohms, 8 Ohms
Single
Loudspeakers
42 mm
21 mm
52 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 10 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: TR 84 1801
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99