1271

Visaton
243-TI100-8OHM
1271

Mfr.:

Description:
Speakers & Transducers 10cm (4") High-End low-midrange driver diaphragm cone (titanium) 40-60W - 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,36 € 217,36 €
168,23 € 1.682,30 €
164,48 € 4.112,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
62 Hz
86 dBA
8 Ohms
40 W
Round
Solder Lug
122 mm
72 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: TI 100 - 8 OHM 1271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99