1185

Visaton
243-G20SC-8OHM
1185

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 20mm (0.8") High-end textile dome unit 1200 30000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,15 € 76,15 €
54,75 € 547,50 €
54,72 € 1.368,00 €
52,90 € 2.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
1.89 kHz
88 dBA
8 Ohms
80 W, 120 W
Round
Solder Lug
94 mm
27 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: G 20 SC - 8 OHM 1185
Unit Weight: 517,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.