1138

Visaton
243-GRILLEFRS8
1138

Mfr.:

Description:
Speakers & Transducers Protective grille: black painted metal Decoration ring: black plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,62 € 66,20 €
6,04 € 151,00 €
5,64 € 282,00 €
5,27 € 527,00 €
4,83 € 1.207,50 €
4,63 € 2.315,00 €
4,62 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Accessory, Support
Round
82 mm
82 mm
6 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: GRILLE FRS 8 1138
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518900000
CNHTS:
8518900090
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99