1080

Visaton
243-MHT12-8OHM
1080

Mfr.:

Description:
Speakers & Transducers High-end tweeter-range magnetostat 100-150W 2000 40000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,48 € 282,48 €
221,05 € 2.210,50 €
217,13 € 5.428,25 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
40 kHz
91 dBA
8 Ohms
100 W
Square
Solder Lug
112 mm
112 mm
46 mm
Neodymium (Nd)
Brand: Visaton
Dimensions: 112 mm L x 112 mm W x 46 mm H
Height: 46 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: MHT 12 - 8 OHM 1080
Unit Weight: 649,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.