VTDCFBPC016G

Virtium
393-VTDCFBPC016G
VTDCFBPC016G

Mfr.:

Description:
Memory Cards 16GB,CF, Type 1,PE,SLC,Commercial Temp (0 to 70 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,93 € 2.678,60 €
129,50 € 3.237,50 €
126,27 € 6.313,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Cards
Compact Flash Cards
16 GB
SLC
5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
VTDC
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Tradename: TuffDrive
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
4A994