VTDCFAPC256M

Virtium
393-VTDCFAPC256M
VTDCFAPC256M

Mfr.:

Description:
Memory Cards 256MB,CF, Type 1,PE,SLC,Commercial Temp (0 to 70 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,16 € 643,20 €
31,13 € 778,25 €
30,36 € 1.518,00 €
29,60 € 2.960,00 €
28,62 € 7.155,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Cards
Compact Flash Cards
256 MB
SLC
5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
VTDC
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Tradename: TuffDrive
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
4A994