VSFF25CC960G

Virtium
393-VSFF25CC960G
VSFF25CC960G

Mfr.:

Description:
Solid State Drives - SSD 960 GB - 5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,30 € 489,30 €
457,13 € 4.571,30 €
448,75 € 11.218,75 €

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
RoHS:  
VSFC
960 GB
SATA SSDs
2.5 in
MLC
SATA
430 MB/s
530 MB/s
5 V
0 C
+ 70 C
100.5 mm x 69.85 mm x 5 mm
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Tradename: StorFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C