VSFCS2CC060G

393-VSFCS2CC060G-150
VSFCS2CC060G

Mfr.:

Description:
Memory Cards 60GB,CFast, 3.3V,CE, MLC, Commercial Temp (0 to 70 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Cards
RoHS:  
CFast Cards
60 GB
SATA
380 MB/s
530 MB/s
MLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
VSFC
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Tradename: StorFly
Width: 36.4 mm
Unit Weight: 8,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C