VSFCM4CI480G

Virtium
393-VSFCM4CI480G
VSFCM4CI480G

Mfr.:

Description:
Solid State Drives - SSD 480 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,82 € 4.056,40 €
196,17 € 4.904,25 €

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
VSFC
480 GB
SATA SSDs
M.2 2242
TLC
3.3 V
- 40 C
+ 85 C
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: StorFly
Unit Weight: 22,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C