VSF302PI016G

Virtium
393-VSF302PI016G-10A
VSF302PI016G

Mfr.:

Description:
Solid State Drives - SSD 16 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,01 € 13.400,50 €

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
RoHS:  
VSF
16 GB
SATA SSDs
mSATA
SLC
SATA
280 MB/s
370 MB/s
5 V
- 40 C
+ 85 C
50 mm x 29.85 mm x 3.7 mm
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: StorFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

StorFly Solid State Drives

Virtium StorFly® Solid State Drives (SSDs) provide rugged protection in extreme conditions making them ideal for industrial embedded applications. These heavy duty industrial applications include boot drives, data logging, caching and backup. The SSDs are available with industrial temperature (-40ºC to 85ºC) ratings.