VSF202PC064G

Virtium
393-VSF202PC064G
VSF202PC064G

Mfr.:

Description:
Solid State Drives - SSD 64 GB - 5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
455,17 € 9.103,40 €
439,96 € 10.999,00 €

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Solid State Drives - SSD
VSF
64 GB
SATA SSDs
Slim SATA
SLC
SATA
5 V
0 C
+ 70 C
54 mm x 39 mm x 4 mm
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: StorFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C