XU48V_10A4ADFN

Vicor
492-XU48V_10A4ADFN
XU48V_10A4ADFN

Mfr.:

Description:
Modular Power Supplies – Assembled XU48V/10.4ADFN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
500 W
1 Output
48 V
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Current-Channel 1: 10.4 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Type: ConverterPAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99