XQ15V_26A7ADN

Vicor
492-XQ15V_26A7ADN
XQ15V_26A7ADN

Mfr.:

Description:
Modular Power Supplies – Assembled XQ15V/26.7ADN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
400 W
15 V
Chassis
Enclosed
270.5 mm
83.3 mm
18.3 mm
QPAC/Maxi
Brand: Vicor
Output Current-Channel 1: 26.7 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: ConverterPAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.