WP2-722692-EL

Vicor
492-WP2-722692-EL
WP2-722692-EL

Mfr.:

Description:
Modular Power Supplies – Assembled PFC Megapac EL

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
85 VAC to 264 VAC, 100 VDC to 380 VDC
1.2 kW, 1.6 kW
2 Output
Chassis
Enclosed
396.2 mm
152.4 mm
85.6 mm
4.242 kVrms
80 %
Industrial
CE Mark, cTUVus, cURus
Brand: Vicor
Compliance: CE Mark, cTUVus, cURus
Input Frequency: 47 Hz to 500 Hz
Load Regulation: 0.1 %
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: MegaPAC
Type: Power Factor Corrected
Unit Weight: 5,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.