WM2-1412875-G

Vicor
492-WM2-1412875-G
WM2-1412875-G

Mfr.:

Description:
Modular Power Supplies – Assembled Mini Megapac RoHS

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
90 VAC to 264 VAC, 260 VDC to 380 VDC
1 kW
2 Output
Chassis
Enclosed
241.3 mm
153.4 mm
85.8 mm
4.242 kVrms
82 %
Industrial
CE Mark, CSA, UL, TUV
Brand: Vicor
Compliance: CE Mark, CSA, UL, TUV
Input Frequency: 47 Hz to 500 Hz
Load Regulation: 0.2 %
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: MegaPAC
Type: Mini MegaPAC
Unit Weight: 5,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.