VI-QF0L-ISU

Vicor
Not Assigned
VI-QF0L-ISU

Mfr.:

Description:
Power Supplies - Chassis Mount 5V 28V 300W 200W FLATPAC 3UP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
200 W, 300 W
90 VAC to 135 VAC, 180 VAC to 270 VAC
2 Output
5 VDC
28 VDC
Enclosed
3 kVAC
80 % to 90 %
218.44 mm (8.6 in)
187.96 mm (7.4 in)
34.798 mm (1.37 in)
Brand: Vicor
Compliance: CSA, FCC, TUV, UL, VDE
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: FlatPAC Autoranging AC-DC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99