VI-PCW22-CXX

Vicor
Not Assigned
VI-PCW22-CXX

Mfr.:

Description:
DC/DC Converters - Chassis Mount 24V/15V 15V 75W 75W COMPAC DUA

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
2 Output
75 W
24 V
18 V
36 V
15 V
15 V
4.242 kV
218 mm
125 mm
25.2 mm
Industrial
ComPAC
Application: Industrial, Telecommunication
Brand: Vicor
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: ComPAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99