VI-NW3-CS

Vicor
Not Assigned
VI-NW3-CS

Mfr.:

Description:
DC/DC Converters - Chassis Mount 24V 24V 300W MEGA 3UP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
300 W
48 V
42 V
60 V
24 V
3 kV
186 mm
125 mm
15.75 mm
Industrial
MegaMod
Brand: Vicor
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99