VI-LC13-EW

Vicor
Not Assigned
VI-LC13-EW

Mfr.:

Description:
DC/DC Converters - Chassis Mount VI-LC13-EW 24V/24V 100W COMPAC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
24 V
21 V
32 V
24 V
4.242 kV
218 mm
63.5 mm
25.2 mm
Industrial
Brand: Vicor
Input Voltage: 21 V to 32 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99