VI-L63-EV

Vicor
Not Assigned
VI-L63-EV

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300V 24V 150W MEGA 1UP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
150 W
300 V
200 V
400 V
24 V
3 kV
125 mm
63.5 mm
15.75 mm
Industrial
MegaMod
Brand: Vicor
Input Voltage: 200 V to 400 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99