VI-JW0-IW

Vicor
Not Assigned
VI-JW0-IW

Mfr.:

Description:
DC/DC Converters - Chassis Mount VI-JW0-IW 24V/5V 100W MINIMOD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
24 V
18 V
36 V
5 V
20 A
3 kV
57.9 mm
53.4 mm
12.7 mm
VI-J00/VE-J00
Brand: Vicor
Input Voltage: 24 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99