VI-ARMB-C223

Vicor
492-VI-ARMB-C223
VI-ARMB-C223

Mfr.:

Description:
Power Supplies - Board Mount ARMB C 1KW LP HOLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,59 € 274,59 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
750 W, 1.5 kW
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
200 V to 375 V
Through Hole
Encapsulated
57.9 mm
36.8 mm
12.7 mm
Brand: Vicor
Compliance: CE, CSA 60950, EN 60950, TUV, UL 60950
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99