VI-AIM-C1-S

Vicor
492-VI-AIM-C1-S
VI-AIM-C1-S

Mfr.:

Description:
Power Supplies - Chassis Mount VI-AIM-C1-S

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,38 € 272,38 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
250 W
85 VAC to 264 VAC
1 Output
120 VDC to 373 VDC
Encapsulated
1.5 kVAC
57.9 mm
61 mm
12.7 mm
AIM
Brand: Vicor
Compliance: CSA, EN60950, EN55022, FCC Part 15, UL1950, VDE 0871
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: AIM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.