VE-RJN22M-EWWZ

Vicor
Not Assigned
VE-RJN22M-EWWZ

Mfr.:

Description:
DC/DC Converters - Chassis Mount 48V/15V 15V 10V 100W 100W 25W

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
3 Output
100 W
48 V
36 V
76 V
15 V
15 V
3 kV
65.5 mm
65.5 mm
15.75 mm
Industrial
MegaMod
Brand: Vicor
Input Voltage: 36 V to 76 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Output Voltage-Channel 3: 10 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99