VE-LU3-EW-01

Vicor
492-VE-LU3-EW-01
VE-LU3-EW-01

Mfr.:

Description:
Power Supplies - Chassis Mount VE-LU3-EW-01 300V/24V/100W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.080,44 € 1.080,44 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
100 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
24 VDC
Enclosed
4.242 kVDC
78 % to 88 %
Industrial
234.8 mm (9.244 in)
124.5 mm (4.902 in)
34.8 mm (1.37 in)
FlatPAC
Brand: Vicor
Compliance: CE, CSA, EN, cTUVus, cURus, FCC, IEC 60950-1, UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: FlatPAC
Type: FlatPAC Autoranging AC-DC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.