VE-JWD-CZ-F2

Vicor
Not Assigned
VE-JWD-CZ-F2

Mfr.:

Description:
DC/DC Converters - Through Hole VI J00/200 - 24 Vin, 85 Vout, 25 W, C Product Grade

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Isolated
24 V
VI-J00/VE-J00
Brand: Vicor
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99