VE-J53-CY

Vicor
Not Assigned
VE-J53-CY

Mfr.:

Description:
DC/DC Converters - Chassis Mount VE-J53-CY 150V/24V 50W ROHS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
150 V
100 V
200 V
24 V
10 A
3 kV
61 mm
57.9 mm
12.7 mm
VI-J00/VE-J00
Brand: Vicor
Input Voltage: 150 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99